
RTQ2115AGQWT-QA | |
|---|---|
DigiKey Part Number | 1028-RTQ2115AGQWT-QATR-ND - Tape & Reel (TR) 1028-RTQ2115AGQWT-QACT-ND - Cut Tape (CT) 1028-RTQ2115AGQWT-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2115AGQWT-QA |
Description | IC REG BUCK ADJ 3A 32WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 32-WQFN (5x5) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 3,02836 | € 4 542,54 |
| Unit Price without VAT: | € 3,02836 |
|---|---|
| Unit Price with VAT: | € 3,69460 |

