


RT9218GS | |
|---|---|
DigiKey Part Number | RT9218GS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9218GS |
Description | IC REG DL BUCK/LINEAR SYNC 14SOP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 300kHz 14-SOP |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer Richtek USA Inc. | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer No |
Part Status Obsolete | Voltage - Supply 5V, 12V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 300kHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage/Current - Output 1 Controller | Supplier Device Package 14-SOP |
Voltage/Current - Output 2 Controller | Base Product Number |

