


RT9080N-08GJ5 | |
|---|---|
DigiKey Part Number | 1028-1519-2-ND - Tape & Reel (TR) 1028-1519-1-ND - Cut Tape (CT) 1028-1519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9080N-08GJ5 |
Description | IC REG LIN 0.8V 600MA TSOT-23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA TSOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 1.33V @ 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,15600 | € 1,56 |
| 25 | € 0,13840 | € 3,46 |
| 100 | € 0,11850 | € 11,85 |
| 250 | € 0,10904 | € 27,26 |
| 500 | € 0,10334 | € 51,67 |
| 1 000 | € 0,09866 | € 98,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09197 | € 275,91 |
| 6 000 | € 0,08917 | € 535,02 |
| 9 000 | € 0,08777 | € 789,93 |
| 15 000 | € 0,08621 | € 1 293,15 |
| 21 000 | € 0,08530 | € 1 791,30 |
| 30 000 | € 0,08443 | € 2 532,90 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

