Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-ZQFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-ZQFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9078-12GQZ

DigiKey Part Number
RT9078-12GQZTR-ND - Tape & Reel (TR)
RT9078-12GQZCT-ND - Cut Tape (CT)
RT9078-12GQZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9078-12GQZ
Description
IC REG LINEAR 1.2V 300MA 4-ZQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-ZQFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
4-ZQFN (1x1)
Voltage Dropout (Max)
0.57V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 720
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,14100€ 1,41
25€ 0,12480€ 3,12
100€ 0,10670€ 10,67
250€ 0,09808€ 24,52
500€ 0,09288€ 46,44
1 000€ 0,08860€ 88,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,08508€ 212,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400