
RT8125CGQW | |
|---|---|
DigiKey Part Number | 1028-RT8125CGQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT8125CGQW |
Description | IC REG CTRLR BUCK PWM WDFN-10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-WDFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 1.5V ~ 24V |
Manufacturer Richtek USA Inc. | Frequency - Switching 300kHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Dead Time Control, Enable, Frequency Control, Phase Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-WDFN (3x3) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,35339 | € 530,08 |
| Unit Price without VAT: | € 0,35339 |
|---|---|
| Unit Price with VAT: | € 0,43114 |

