LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming SOT-23-6
SOT-23-6

RT7310GE

DigiKey Part Number
RT7310GETR-ND - Tape & Reel (TR)
RT7310GECT-ND - Cut Tape (CT)
RT7310GEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT7310GE
Description
IC LED DRIVER OFFL TRIAC SOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Min)
12V
Manufacturer
Richtek USA Inc.
Voltage - Supply (Max)
25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Triac
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
AC DC Offline Switcher
Mounting Type
Surface Mount
Topology
Flyback, Step-Down (Buck), Step-Up (Boost)
Package / Case
SOT-23-6
Internal Switch(s)
No
Supplier Device Package
SOT-23-6
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 485
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,78000€ 0,78
10€ 0,55800€ 5,58
25€ 0,50240€ 12,56
100€ 0,44170€ 44,17
250€ 0,41272€ 103,18
500€ 0,39526€ 197,63
1 000€ 0,38090€ 380,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,38873€ 1 166,19
Manufacturers Standard Package
Unit Price without VAT:€ 0,78000
Unit Price with VAT:€ 0,95160