
RT7300AGS | |
|---|---|
DigiKey Part Number | 1028-1461-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT7300AGS |
Description | IC REG PFC CONTROLLER 8SOP |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 120kHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | 120kHz | |
Current - Startup | 20 µA | |
Voltage - Supply | 12V ~ 25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |

