
RT6230BHGQUF | |
|---|---|
DigiKey Part Number | 1028-RT6230BHGQUFTR-ND - Tape & Reel (TR) 1028-RT6230BHGQUFCT-ND - Cut Tape (CT) 1028-RT6230BHGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6230BHGQUF |
Description | IC REG BUCK ADJ 6A 16UQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 5V 1 Output 6A 16-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | RT6230BHGQUF Models |
Category | Voltage - Input (Max) 23V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-UQFN (3x3) |
Voltage - Input (Min) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT6230AHGQUF | Richtek USA Inc. | 910 | 1028-RT6230AHGQUFCT-ND | € 1,84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,83000 | € 1,83 |
| 10 | € 1,35000 | € 13,50 |
| 25 | € 1,23040 | € 30,76 |
| 100 | € 1,09930 | € 109,93 |
| 250 | € 1,03676 | € 259,19 |
| 500 | € 0,99910 | € 499,55 |
| 1 000 | € 0,96807 | € 968,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,01959 | € 3 058,77 |
| Unit Price without VAT: | € 1,83000 |
|---|---|
| Unit Price with VAT: | € 2,23260 |

