
RT6220DHGQUF | |
|---|---|
DigiKey Part Number | 1028-RT6220DHGQUFTR-ND - Tape & Reel (TR) 1028-RT6220DHGQUFCT-ND - Cut Tape (CT) 1028-RT6220DHGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6220DHGQUF |
Description | IC REG BUCK ADJ 6A 16UQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 16-PowerUFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 23V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN Type U (FC) (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,07250 | € 1 608,75 |
| 3 000 | € 1,04738 | € 3 142,14 |
| 4 500 | € 1,03481 | € 4 656,65 |
| 7 500 | € 1,02088 | € 7 656,60 |
| Unit Price without VAT: | € 1,07250 |
|---|---|
| Unit Price with VAT: | € 1,30845 |

