
RT5710AHGQW | |
|---|---|
DigiKey Part Number | RT5710AHGQWTR-ND - Tape & Reel (TR) RT5710AHGQWCT-ND - Cut Tape (CT) RT5710AHGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5710AHGQW |
Description | IC REG BUCK ADJ 1A 6WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WDFN (2x2) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT5710BHGQW | Richtek USA Inc. | 2 486 | RT5710BHGQWCT-ND | € 0,42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,24700 | € 2,47 |
| 25 | € 0,22040 | € 5,51 |
| 100 | € 0,19060 | € 19,06 |
| 250 | € 0,17648 | € 44,12 |
| 500 | € 0,16790 | € 83,95 |
| 1 000 | € 0,16088 | € 160,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,15196 | € 379,90 |
| 5 000 | € 0,14752 | € 737,60 |
| 7 500 | € 0,14530 | € 1 089,75 |
| 12 500 | € 0,14284 | € 1 785,50 |
| 17 500 | € 0,14140 | € 2 474,50 |
| 25 000 | € 0,14002 | € 3 500,50 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |


