
EVB_RTQ6361GQW | |
|---|---|
DigiKey Part Number | 1028-EVB_RTQ6361GQW-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RTQ6361GQW |
Description | EVAL BOARD FOR RTQ6360GSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RTQ6360GSP - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.5A |
Manufacturer Richtek USA Inc. | Voltage - Input 8V ~ 60V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part RTQ6360GSP |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 39,03000 | € 39,03 |
| Unit Price without VAT: | € 39,03000 |
|---|---|
| Unit Price with VAT: | € 47,61660 |

