
EVB_RT7236GQW | |
|---|---|
DigiKey Part Number | EVB_RT7236GQW-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT7236GQW |
Description | EVAL BOARD FOR RT7236 |
Customer Reference | |
Detailed Description | RT7236 ACOT® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer Richtek USA Inc. | Voltage - Input 4.5V ~ 18V |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 650kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part RT7236 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.05V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 39,03000 | € 39,03 |
| Unit Price without VAT: | € 39,03000 |
|---|---|
| Unit Price with VAT: | € 47,61660 |



