
EVB_RT4813GQUF | |
|---|---|
DigiKey Part Number | EVB_RT4813GQUF-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT4813GQUF |
Description | EVAL BOARD FOR RT4813 |
Customer Reference | |
Detailed Description | RT4813 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3.1A |
Manufacturer Richtek USA Inc. | Voltage - Input 1.8V ~ 5.5V |
Packaging Bulk | Regulator Topology Boost |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up | Utilized IC / Part RT4813 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.8V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 39,03000 | € 39,03 |
| Unit Price without VAT: | € 39,03000 |
|---|---|
| Unit Price with VAT: | € 47,61660 |

