
FOBBER-8TL1 | |
|---|---|
DigiKey Part Number | FOBBER-8TL1-ND |
Manufacturer | |
Manufacturer Product Number | FOBBER-8TL1 |
Description | ON-OFF LATCHING KEYFOB 868MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 868MHz FM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | FM | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | 13dBm | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 2V ~ 3.3V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 22,14300 | € 221,43 |
| Unit Price without VAT: | € 22,14300 |
|---|---|
| Unit Price with VAT: | € 27,01446 |

