


FOBBER-4T8 | |
|---|---|
DigiKey Part Number | FOBBER-4T8-ND |
Manufacturer | |
Manufacturer Product Number | FOBBER-4T8 |
Description | 8 CH TRANSMITTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 433MHz FM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | FM | |
Frequency | 433MHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | 10mW | |
Data Rate (Max) | - | |
Features | 100m Range, IP68 | |
Voltage - Supply | 2.9V ~ 3.3V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 28,94400 | € 144,72 |
| 10 | € 27,82200 | € 278,22 |
| 25 | € 26,44000 | € 661,00 |
| 100 | € 24,54510 | € 2 454,51 |
| 250 | € 23,41216 | € 5 853,04 |
| Unit Price without VAT: | € 28,94400 |
|---|---|
| Unit Price with VAT: | € 35,31168 |

