RF ANTENNA Bead Solder Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-BEAD-GSM

DigiKey Part Number
ANT-BEAD-GSM-ND
Manufacturer
Manufacturer Product Number
ANT-BEAD-GSM
Description
RF ANT 900MHZ/1.8GHZ BEAD SLD TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bead Solder Through Hole
cms-datasheet
 cms-datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
2
Manufacturer
RF Solutions
Return Loss
-7dB, -8dB
Packaging
Bulk
Gain
0dBi
Part Status
Active
Termination
Solder
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Mounting Type
Through Hole
Frequency (Center/Band)
900MHz, 1.8GHz
Height (Max)
0.630" (16.00mm)
Antenna Type
Bead
Base Product Number
Number of Bands
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
Quantitycms-unit-priceExt Price
20€ 4,00050€ 80,01
Unit Price without VAT:€ 4,00050
Unit Price with VAT:€ 4,88061