
RFT-1202-2T | |
|---|---|
DigiKey Part Number | 5480-RFT-1202-2T-ND |
Manufacturer | |
Manufacturer Product Number | RFT-1202-2T |
Description | TNC MALE CRIMP; 50 OHMS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 7 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,39000 | € 5,39 |
| 10 | € 4,57600 | € 45,76 |
| 100 | € 3,88930 | € 388,93 |
| 1 000 | € 3,30631 | € 3 306,31 |
| Unit Price without VAT: | € 5,39000 |
|---|---|
| Unit Price with VAT: | € 6,57580 |


