
TPAN0220F100RK9 | |
|---|---|
DigiKey Part Number | 4506-TPAN0220F100RK9-ND |
Manufacturer | |
Manufacturer Product Number | TPAN0220F100RK9 |
Description | RES 100 OHMS 50W 1% TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TPAN0220F100RK9 Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.398" L x 0.177" W (10.10mm x 4.50mm) |
Tolerance | Height - Seated (Max) 0.772" (19.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,40000 | € 3,40 |
| 10 | € 2,51400 | € 25,14 |
| 25 | € 2,31160 | € 57,79 |
| 50 | € 2,19480 | € 109,74 |
| 100 | € 2,10150 | € 210,15 |
| 250 | € 2,00688 | € 501,72 |
| 500 | € 1,95200 | € 976,00 |
| 1 000 | € 1,90827 | € 1 908,27 |
| Unit Price without VAT: | € 3,40000 |
|---|---|
| Unit Price with VAT: | € 4,14800 |

