
TPAL0220F25R0K9 | |
|---|---|
DigiKey Part Number | 4506-TPAL0220F25R0K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAL0220F25R0K9 |
Description | RES 25 OHMS 35W 1% TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.772" (19.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,03000 | € 3,03 |
| 10 | € 2,21300 | € 22,13 |
| 25 | € 2,02720 | € 50,68 |
| 50 | € 1,91900 | € 95,95 |
| 100 | € 1,83310 | € 183,31 |
| 250 | € 1,74592 | € 436,48 |
| 500 | € 1,69532 | € 847,66 |
| 1 000 | € 1,65503 | € 1 655,03 |
| 5 000 | € 1,59028 | € 7 951,40 |
| Unit Price without VAT: | € 3,03000 |
|---|---|
| Unit Price with VAT: | € 3,69660 |

