
SEWF5930F2L00P9 | |
|---|---|
DigiKey Part Number | 4506-SEWF5930F2L00P9TR-ND - Tape & Reel (TR) 4506-SEWF5930F2L00P9CT-ND - Cut Tape (CT) 4506-SEWF5930F2L00P9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEWF5930F2L00P9 |
Description | 0.002 OHM 1% 8W 25PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 8W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,92000 | € 0,92 |
| 10 | € 0,58300 | € 5,83 |
| 25 | € 0,50680 | € 12,67 |
| 50 | € 0,46220 | € 23,11 |
| 100 | € 0,42690 | € 42,69 |
| 250 | € 0,39124 | € 97,81 |
| 500 | € 0,37052 | € 185,26 |
| 1 000 | € 0,35405 | € 354,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,34095 | € 681,90 |
| 4 000 | € 0,33051 | € 1 322,04 |
| 6 000 | € 0,32542 | € 1 952,52 |
| 10 000 | € 0,31990 | € 3 199,00 |
| 14 000 | € 0,31673 | € 4 434,22 |
| 20 000 | € 0,31374 | € 6 274,80 |
| Unit Price without VAT: | € 0,92000 |
|---|---|
| Unit Price with VAT: | € 1,12240 |

