
SEWF3920D4L00P9 | |
|---|---|
DigiKey Part Number | 4506-SEWF3920D4L00P9TR-ND - Tape & Reel (TR) 4506-SEWF3920D4L00P9CT-ND - Cut Tape (CT) 4506-SEWF3920D4L00P9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEWF3920D4L00P9 |
Description | 0.004 OHM 0.5% 4W 25PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±0.5% 4W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case 3920 (1052 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,48900 | € 4,89 |
| 25 | € 0,42120 | € 10,53 |
| 50 | € 0,38220 | € 19,11 |
| 100 | € 0,35130 | € 35,13 |
| 250 | € 0,31984 | € 79,96 |
| 500 | € 0,30166 | € 150,83 |
| 1 000 | € 0,28721 | € 287,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,27571 | € 551,42 |
| 4 000 | € 0,26654 | € 1 066,16 |
| 6 000 | € 0,26207 | € 1 572,42 |
| 10 000 | € 0,25723 | € 2 572,30 |
| 14 000 | € 0,25445 | € 3 562,30 |
| 20 000 | € 0,25183 | € 5 036,60 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,96380 |

