
MMFR3710B160RV9 | |
|---|---|
DigiKey Part Number | 4506-MMFR3710B160RV9-ND |
Manufacturer | |
Manufacturer Product Number | MMFR3710B160RV9 |
Description | 160 OHM 0.1% 0.5W 5PPM/ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -50°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.146" Dia x 0.394" L (3.70mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 3,33788 | € 2 002,73 |
| Unit Price without VAT: | € 3,33788 |
|---|---|
| Unit Price with VAT: | € 4,07221 |

