
HVLR1905F200MK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1905F200MK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1905F200MK9 |
Description | RES 200M OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 MOhms ±1% 1W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.748" L (5.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,99000 | € 6,99 |
| 10 | € 5,55000 | € 55,50 |
| 25 | € 5,21880 | € 130,47 |
| 50 | € 5,02700 | € 251,35 |
| 100 | € 4,87440 | € 487,44 |
| 250 | € 4,71924 | € 1 179,81 |
| 500 | € 4,62924 | € 2 314,62 |
| 1 000 | € 4,55750 | € 4 557,50 |
| Unit Price without VAT: | € 6,99000 |
|---|---|
| Unit Price with VAT: | € 8,52780 |

