
HVLR1905B1M50K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1905B1M50K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1905B1M50K9 |
Description | RES 1.5M OHM 0.1% 1W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±0.1% 1W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 0.748" L (6.50mm x 19.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 27,31620 | € 1 365,81 |
| Unit Price without VAT: | € 27,31620 |
|---|---|
| Unit Price with VAT: | € 33,32576 |

