
HVLR1529B130KK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1529B130KK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1529B130KK9 |
Description | RES 130K OHM 0.1% 15W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±0.1% 15W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.413" Dia x 5.984" L (10.50mm x 152.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 74,25900 | € 1 485,18 |
| Unit Price without VAT: | € 74,25900 |
|---|---|
| Unit Price with VAT: | € 90,59598 |

