4 mOhms ±0.5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBWK2512D4L00K9

DigiKey Part Number
4506-EBWK2512D4L00K9TR-ND - Tape & Reel (TR)
4506-EBWK2512D4L00K9CT-ND - Cut Tape (CT)
4506-EBWK2512D4L00K9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBWK2512D4L00K9
Description
RES 0.004 OHMS 3W 0.5% 2512
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 mOhms ±0.5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
EBWK2512D4L00K9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 170°C
Part Status
Active
Package / Case
2512 (6332 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.248" L x 0.118" W (6.30mm x 3.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 928
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,56000€ 0,56
10€ 0,33400€ 3,34
25€ 0,28280€ 7,07
50€ 0,25320€ 12,66
100€ 0,22960€ 22,96
250€ 0,20580€ 51,45
500€ 0,19206€ 96,03
1 000€ 0,18113€ 181,13
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,16550€ 662,00
8 000€ 0,15999€ 1 279,92
12 000€ 0,15730€ 1 887,60
20 000€ 0,15438€ 3 087,60
28 000€ 0,15272€ 4 276,16
40 000€ 0,15113€ 6 045,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,56000
Unit Price with VAT:€ 0,68320