
ZL8802ALAFTK | |
|---|---|
DigiKey Part Number | ZL8802ALAFTK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZL8802ALAFTK |
Description | IC REG CTRLR BUCK PMBUS 44QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 44-QFN (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 14V |
Manufacturer Renesas Electronics Corporation | Frequency - Switching 200kHz ~ 1.33MHz |
Series | Synchronous Rectifier No |
Packaging Tape & Reel (TR) | Clock Sync Yes |
Part Status Obsolete | Serial Interfaces PMBus |
Output Type PWM Signal | Control Features Current Limit, Enable, Power Good, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 44-VFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 44-QFN (7x7) |
Output Phases 2 | Base Product Number |

