Parametric Equivalent
Parametric Equivalent

XUL736400.000000I | |
|---|---|
DigiKey Part Number | 800-XUL736400.000000ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XUL736400.000000I |
Description | CLCC 7.00X5.00X1.30 MM, 2.54MM P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 400 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 97mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLM736400.000000I | Renesas Electronics Corporation | 0 | 800-XLM736400.000000ITR-ND | € 1,44839 | Parametric Equivalent |
| XUM736400.000000I | Renesas Electronics Corporation | 0 | 800-XUM736400.000000ITR-ND | € 1,84547 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,77983 | € 1 779,83 |
| Unit Price without VAT: | € 1,77983 |
|---|---|
| Unit Price with VAT: | € 2,17139 |


