Direct

XUL536644.531250I | |
|---|---|
DigiKey Part Number | 800-4270-ND |
Manufacturer | |
Manufacturer Product Number | XUL536644.531250I |
Description | MULTIMKT-TIMING |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 644.53125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 97mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 654L64455I3T | CTS-Frequency Controls | 0 | 654L64455I3T-ND | € 2,24241 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,96327 | € 1 963,27 |
| Unit Price without VAT: | € 1,96327 |
|---|---|
| Unit Price with VAT: | € 2,39519 |


