Parametric Equivalent
Parametric Equivalent

XUL526025.000000I | |
|---|---|
DigiKey Part Number | 800-XUL526025.000000ITR-ND - Tape & Reel (TR) 800-XUL526025.000000ICT-ND - Cut Tape (CT) 800-XUL526025.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUL526025.000000I |
Description | CLCC 5.00X3.20X1.10 MM, 2.54MM P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 90mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-2C1-25E25.000000 | SiTime | 0 | 1473-SIT9120AI-2C1-25E25.000000-ND | € 9,27000 | Parametric Equivalent |
| SIT9120AI-2C2-25E25.000000 | SiTime | 0 | 1473-SIT9120AI-2C2-25E25.000000-ND | € 8,81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,63000 | € 2,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,71234 | € 1 712,34 |
| Unit Price without VAT: | € 2,63000 |
|---|---|
| Unit Price with VAT: | € 3,20860 |


