
XUL525161.132800K | |
|---|---|
DigiKey Part Number | 800-XUL525161.132800KTR-ND - Tape & Reel (TR) 800-XUL525161.132800KCT-ND - Cut Tape (CT) 800-XUL525161.132800KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUL525161.132800K |
Description | CLCC 5.00X3.20X1.10 MM, 2.54MM P |
Customer Reference | |
Detailed Description | 161.1328 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 90mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,89000 | € 2,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,86177 | € 1 861,77 |
| Unit Price without VAT: | € 2,89000 |
|---|---|
| Unit Price with VAT: | € 3,52580 |

