Parametric Equivalent

XUH536050.000000I | |
|---|---|
DigiKey Part Number | 800-XUH536050.000000ITR-ND - Tape & Reel (TR) 800-XUH536050.000000ICT-ND - Cut Tape (CT) 800-XUH536050.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUH536050.000000I |
Description | CLCC 5.00X3.20X1.10 MM, 2.54MM P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 98mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLH536050.000JS4I | Renesas Electronics Corporation | 0 | 800-XLH536050.000JS4I-ND | € 0,75845 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,63000 | € 2,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,71234 | € 1 712,34 |
| Unit Price without VAT: | € 2,63000 |
|---|---|
| Unit Price with VAT: | € 3,20860 |


