XPL73C161.132813I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 9,20000
Datasheet
Image for XPL73C161.132813I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPL73C161.132813I

DigiKey Part Number
800-XPL73C161.132813ITR-ND - Tape & Reel (TR)
800-XPL73C161.132813ICT-ND - Cut Tape (CT)
800-XPL73C161.132813IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPL73C161.132813I
Description
XPL73C161.13281 PROGRAMMABLE XO
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
161.132813 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
67mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
8-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.074" (1.88mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPL736161.132813IRenesas Electronics Corporation0800-XPL736161.132813ICT-ND€ 9,20000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 9,65000€ 9,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 7,55204€ 7 552,04
Manufacturers Standard Package
Unit Price without VAT:€ 9,65000
Unit Price with VAT:€ 11,77300