Parametric Equivalent

XPL73C161.132813I | |
|---|---|
DigiKey Part Number | 800-XPL73C161.132813ITR-ND - Tape & Reel (TR) 800-XPL73C161.132813ICT-ND - Cut Tape (CT) 800-XPL73C161.132813IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPL73C161.132813I |
Description | XPL73C161.13281 PROGRAMMABLE XO |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 161.132813 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 67mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 8-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.074" (1.88mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPL736161.132813I | Renesas Electronics Corporation | 0 | 800-XPL736161.132813ICT-ND | € 9,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,65000 | € 9,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 7,55204 | € 7 552,04 |
| Unit Price without VAT: | € 9,65000 |
|---|---|
| Unit Price with VAT: | € 11,77300 |

