156.25 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPC336156.250000I

DigiKey Part Number
800-XPC336156.250000ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPC336156.250000I
Description
CLCC 3.20X2.50X0.95 MM, 2.10MM P
Customer Reference
Detailed Description
156.25 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
61mA
Part Status
Last Time Buy
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Function
Enable/Disable
Base Product Number
Output
CML
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 11.09.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 5,83244€ 17 497,32
Unit Price without VAT:€ 5,83244
Unit Price with VAT:€ 7,11558