
XLP72V156.250000X | |
|---|---|
DigiKey Part Number | 800-XLP72V156.250000X-ND |
Manufacturer | |
Manufacturer Product Number | XLP72V156.250000X |
Description | XTAL OSC VCXO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz VCXO LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Absolute Pull Range (APR) ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 41mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,42737 | € 1 427,37 |
| Unit Price without VAT: | € 1,42737 |
|---|---|
| Unit Price with VAT: | € 1,74139 |

