Parametric Equivalent
Parametric Equivalent

XLP535250.000000I | |
|---|---|
DigiKey Part Number | 800-XLP535250.000000ITR-ND - Tape & Reel (TR) 800-XLP535250.000000ICT-ND - Cut Tape (CT) 800-XLP535250.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLP535250.000000I |
Description | XTAL OSC XO 250.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 120mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XUP535250.000000I | Renesas Electronics Corporation | 0 | 800-XUP535250.000000ICT-ND | € 2,89000 | Parametric Equivalent |
| SIT9122AI-1C3-33E250.000000 | SiTime | 0 | 1473-SIT9122AI-1C3-33E250.000000-ND | € 7,04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,37000 | € 2,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,54214 | € 1 542,14 |
| Unit Price without VAT: | € 2,37000 |
|---|---|
| Unit Price with VAT: | € 2,89140 |



