Similar
Parametric Equivalent
Parametric Equivalent

XLM538072.000000X | |
|---|---|
DigiKey Part Number | 800-XLM538072.000000XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XLM538072.000000X |
Description | XTAL OSC XO 72.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 72 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLM525072.000000X | Renesas Electronics Corporation | 0 | 800-XLM525072.000000XTR-ND | € 1,36956 | Similar |
| XLM530072.000000X | Renesas Electronics Corporation | 0 | 800-XLM530072.000000XTR-ND | € 1,36956 | Parametric Equivalent |
| XLM535072.000000X | Renesas Electronics Corporation | 0 | 800-XLM535072.000000XTR-ND | € 1,36956 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,36956 | € 1 369,56 |
| Unit Price without VAT: | € 1,36956 |
|---|---|
| Unit Price with VAT: | € 1,67086 |


