
XLL736156.250000I | |
|---|---|
DigiKey Part Number | 800-4300-ND |
Manufacturer | |
Manufacturer Product Number | XLL736156.250000I |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XLL736156.250000I Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,18000 | € 2,18 |
| 10 | € 1,88900 | € 18,89 |
| 25 | € 1,78680 | € 44,67 |
| 50 | € 1,71300 | € 85,65 |
| 100 | € 1,64220 | € 164,22 |
| 250 | € 1,55300 | € 388,25 |
| 500 | € 1,48884 | € 744,42 |
| 1 000 | € 1,42737 | € 1 427,37 |
| 3 000 | € 1,33522 | € 4 005,66 |
| Unit Price without VAT: | € 2,18000 |
|---|---|
| Unit Price with VAT: | € 2,65960 |

