
XLL535161.132813I | |
|---|---|
DigiKey Part Number | 800-XLL535161.132813ITR-ND - Tape & Reel (TR) 800-XLL535161.132813ICT-ND - Cut Tape (CT) 800-XLL535161.132813IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLL535161.132813I |
Description | XTAL OSC XO 161.132813MHZ LVDS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 161.132813 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,37000 | € 2,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,54214 | € 1 542,14 |
| Unit Price without VAT: | € 2,37000 |
|---|---|
| Unit Price with VAT: | € 2,89140 |

