Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLL335156.250000I | |
|---|---|
DigiKey Part Number | 800-XLL335156.250000ITR-ND - Tape & Reel (TR) 800-XLL335156.250000ICT-ND - Cut Tape (CT) 800-XLL335156.250000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLL335156.250000I |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XAL335156.250000K | Renesas Electronics Corporation | 0 | 800-XAL335156.250000KTR-ND | € 1,64175 | Parametric Equivalent |
| 633L15623I3T | CTS-Frequency Controls | 0 | 633L15623I3T-ND | € 4,64223 | Parametric Equivalent |
| 633V15623I3T | CTS-Frequency Controls | 0 | 633V15623I3T-ND | € 2,69803 | Parametric Equivalent |
| ECX-L33BN-156.250 | ECS Inc. | 0 | ECX-L33BN-156.250-ND | € 5,08100 | Parametric Equivalent |
| OSC8AB500-SCO-H833 | Siward | 200 | 3994-OSC8AB500-SCO-H833CT-ND | € 5,92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,55000 | € 2,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,58758 | € 3 175,16 |
| Unit Price without VAT: | € 2,55000 |
|---|---|
| Unit Price with VAT: | € 3,11100 |










