Similar

XLH73V022.579200X | |
|---|---|
DigiKey Part Number | XLH73V022.579200X-ND |
Manufacturer | |
Manufacturer Product Number | XLH73V022.579200X |
Description | XTAL OSC VCXO 22.5792MHZ HCMOS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22.5792 MHz VCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Absolute Pull Range (APR) ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLH73V022.579200I | Renesas Electronics Corporation | 0 | 631-1266-2-ND | € 1,26471 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,51927 | € 1 519,27 |
| Unit Price without VAT: | € 1,51927 |
|---|---|
| Unit Price with VAT: | € 1,85351 |


