
XLH738004.604000X | |
|---|---|
DigiKey Part Number | 800-XLH738004.604000XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XLH738004.604000X |
Description | XTAL OSC XO 4.6040MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.604 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,25300 | € 1 253,00 |
| Unit Price without VAT: | € 1,25300 |
|---|---|
| Unit Price with VAT: | € 1,52866 |

