
XLH735004.433619X | |
|---|---|
DigiKey Part Number | 800-XLH735004.433619XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XLH735004.433619X |
Description | XTAL OSC XO 4.433619MHZ HCMOS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.433619 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XLH735004.433619X Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,17059 | € 1 170,59 |
| Unit Price without VAT: | € 1,17059 |
|---|---|
| Unit Price with VAT: | € 1,42812 |

