
XLH326033.333000I | |
|---|---|
DigiKey Part Number | 800-XLH326033.333000ITR-ND - Tape & Reel (TR) 800-XLH326033.333000ICT-ND - Cut Tape (CT) 800-XLH326033.333000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH326033.333000I |
Description | XTAL OSC XO 33.3330MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,46000 | € 1,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,89661 | € 1 793,22 |
| Unit Price without VAT: | € 1,46000 |
|---|---|
| Unit Price with VAT: | € 1,78120 |

