
XLH325025.000000I | |
|---|---|
DigiKey Part Number | XLH325025.000000I-ND |
Manufacturer | |
Manufacturer Product Number | XLH325025.000000I |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,66697 | € 1 333,94 |
| Unit Price without VAT: | € 0,66697 |
|---|---|
| Unit Price with VAT: | € 0,81370 |

