
XAL325033.333300K | |
|---|---|
DigiKey Part Number | 800-XAL325033.333300KTR-ND - Tape & Reel (TR) 800-XAL325033.333300KCT-ND - Cut Tape (CT) 800-XAL325033.333300KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XAL325033.333300K |
Description | XTAL OSC XO 33.3333MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 34mA |
Part Status Discontinued at DigiKey | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,47000 | € 2,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,66909 | € 3 338,18 |
| Unit Price without VAT: | € 2,47000 |
|---|---|
| Unit Price with VAT: | € 3,01340 |

