
XAH335125.000000I | |
|---|---|
DigiKey Part Number | 800-XAH335125.000000ITR-ND - Tape & Reel (TR) 800-XAH335125.000000ICT-ND - Cut Tape (CT) 800-XAH335125.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XAH335125.000000I |
Description | CLCC 3.20X2.50X0.90 MM, 2.10MM P |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 47mA |
Part Status Discontinued at DigiKey | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,09000 | € 2,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,28896 | € 2 577,92 |
| Unit Price without VAT: | € 2,09000 |
|---|---|
| Unit Price with VAT: | € 2,54980 |

