
X9250US24Z-2.7T1 | |
|---|---|
DigiKey Part Number | 20-X9250US24Z-2.7T1TR-ND - Tape & Reel (TR) 20-X9250US24Z-2.7T1CT-ND - Cut Tape (CT) 20-X9250US24Z-2.7T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X9250US24Z-2.7T1 |
Description | IC DIG POT 50K 24-SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 4 Circuit 256 Taps SPI Interface 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X9250US24Z-2.7T1 Models |
Category | Memory Type Non-Volatile |
Manufacturer Renesas Electronics Corporation | Voltage - Supply ±2.7V ~ 5.5V |
Series | Features Selectable Address |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) ±300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 24-SOIC |
Configuration Potentiometer | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 150 |
Resistance (Ohms) 50k | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,22000 | € 15,22 |
| 10 | € 11,76400 | € 117,64 |
| 25 | € 10,92680 | € 273,17 |
| 100 | € 10,01800 | € 1 001,80 |
| 250 | € 9,59656 | € 2 399,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 9,12081 | € 9 120,81 |
| Unit Price without VAT: | € 15,22000 |
|---|---|
| Unit Price with VAT: | € 18,56840 |

