Direct

X9250US24-2.7 | |
|---|---|
DigiKey Part Number | X9250US24-2.7-ND |
Manufacturer | |
Manufacturer Product Number | X9250US24-2.7 |
Description | IC DIG POT 50K 24-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 4 Circuit 256 Taps SPI Interface 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X9250US24-2.7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Renesas Electronics Corporation | Voltage - Supply ±2.7V ~ 5.5V |
Series | Features Selectable Address |
Packaging Tube | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) ±300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 24-SOIC |
Configuration Potentiometer | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 150 |
Resistance (Ohms) 50k | Base Product Number |
Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X9250US24Z-2.7 | Renesas Electronics Corporation | 30 | X9250US24Z-2.7-ND | € 13,57000 | Direct |


